Part Details for TC1428COA713 by Microchip Technology Inc
Overview of TC1428COA713 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TC1428COA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5939
|
Newark | 1.2A Dual Mosfet Drvr, Rohs Compliant: Yes |Microchip TC1428COA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
TC1428COA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3163 In Stock |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
TC1428COA713
|
Avnet Americas | MOSFET DRVR 1.2A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1428COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
579-TC1428COA713
|
Mouser Electronics | Gate Drivers 1.2A Dual RoHS: Compliant | 3057 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
TC1428COA713
|
Microchip Technology Inc | 1.2A Dual MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.4900 | Buy Now |
DISTI #
70454028
|
RS | 1.2A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1428COA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | TC1428: 1.2A Dual High-Speed MOSFET Driver, 4.5V to 16V RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
|
Bristol Electronics | 2746 |
|
RFQ | ||
|
Quest Components | 2196 |
|
$0.9240 / $2.4640 | Buy Now |
Part Details for TC1428COA713
TC1428COA713 CAD Models
TC1428COA713 Part Data Attributes
|
TC1428COA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1428COA713
Microchip Technology Inc
1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.165 µs | |
Turn-on Time | 0.185 µs | |
Width | 3.9 mm |
Alternate Parts for TC1428COA713
This table gives cross-reference parts and alternative options found for TC1428COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1428COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1426COA713 | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1428COA713 vs TC1426COA713 |
MIC4425ZWM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC1428COA713 vs MIC4425ZWM |
MIC4425YM-TR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | TC1428COA713 vs MIC4425YM-TR |
TC428COA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC1428COA713 vs TC428COA713 |
TC428EOA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC1428COA713 vs TC428EOA713 |
MIC4425BWM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | TC1428COA713 vs MIC4425BWM |
TC1426COA | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1428COA713 vs TC1426COA |
MIC4425YWM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC1428COA713 vs MIC4425YWM |
MIC4425BM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | TC1428COA713 vs MIC4425BM |
TC1427COA | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1428COA713 vs TC1427COA |