Part Details for TC164-FR-0710RL by YAGEO Corporation
Overview of TC164-FR-0710RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC164-FR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8025
|
Newark | Resistor Array, Arc242 1206 10R, Resistance:10Ohm, Product Range:Tc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Yageo TC164-FR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3520 |
|
$0.0430 / $0.0940 | Buy Now |
DISTI #
69AK0050
|
Newark | Res, Net, Iso, 10R, 0.063W, 1%, 1206 Rohs Compliant: Yes |Yageo TC164-FR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
13-TC164-FR-0710RLCT-ND
|
DigiKey | RES ARRAY 4 RES 10 OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5779 In Stock |
|
$0.0192 / $0.2000 | Buy Now |
DISTI #
TC164-FR-0710RL
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 1%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0145 | Buy Now |
DISTI #
603-TC164-FR-0710RL
|
Mouser Electronics | Resistor Networks & Arrays 10 1% CONCAV SQUARE 4X0603 RoHS: Compliant | 5688 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0118 | Buy Now |
DISTI #
TC164-FR-0710RL
|
TTI | Resistor Networks & Arrays 10 1% CONCAV SQUARE 4X0603 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0128 | Buy Now |
DISTI #
TC164-FR-0710RL
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 1%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0145 | Buy Now |
DISTI #
TC164-FR-0710RL
|
Avnet Abacus | Resistor, Array, 10 Ohm, � 1%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TC164-FR-0710RL
TC164-FR-0710RL CAD Models
TC164-FR-0710RL Part Data Attributes:
|
TC164-FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-FR-0710RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC164-FR-0710RL
This table gives cross-reference parts and alternative options found for TC164-FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC164-FR-1310R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-FR-0710RL vs TC164-FR-1310R |
TC164-FR-1310RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-FR-0710RL vs TC164-FR-1310RL |
NCB16-4100F | RES NET,THICK FILM,10 OHMS,50WV,1% +/-TOL,-200,200PPM TC,1206 CASE | Cinetech Industrial Co Ltd | TC164-FR-0710RL vs NCB16-4100F |
RTA03-4C10R0FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | TC164-FR-0710RL vs RTA03-4C10R0FTP |