-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC1724N192F80HRACKXUMA2TR-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8826 | Buy Now |
DISTI #
TC1724N192F80HRACK
|
Avnet Americas | MCU 32-Bit TC17xx TriCore RISC 1.5KB Flash 1.3V/3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: TC1724N192F80HRACK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$13.7110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1724N192F80HRACKXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC1724N192F80HRACKXUMA2
Infineon Technologies AG
RISC Microcontroller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 95 | |
Number of Terminals | 144 | |
PWM Channels | NO | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |