Part Details for TC1767256F80HLADKXUMA1 by Infineon Technologies AG
Overview of TC1767256F80HLADKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TC1767256F80HLADKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1767256F80HLADKX
|
Avnet Americas | MCU 32-Bit TriCore RISC 2MB Flash 1.8V/2.5V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: TC1767256F80HLADKX) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 91 Partner Stock |
|
$5.1600 / $6.0700 | Buy Now |
|
Rochester Electronics | TC1767 - RISC FLASH Microcontroller, 32-Bit, TriCore CPU RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$5.1600 / $6.0700 | Buy Now |
Part Details for TC1767256F80HLADKXUMA1
TC1767256F80HLADKXUMA1 CAD Models
TC1767256F80HLADKXUMA1 Part Data Attributes
|
TC1767256F80HLADKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC1767256F80HLADKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP176, GREEN, PLASTIC, LQFP-176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 86 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |