-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, TC23X CPU, 200MHz, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4745
|
Newark | Mcu, 32Bit, 200Mhz, Tqfp-100 Rohs Compliant: Yes |Infineon TC233L32F200NACKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 973 |
|
$30.6800 | Buy Now |
DISTI #
448-TC233L32F200NACKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TQFP Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.8157 / $36.8400 | Buy Now |
DISTI #
TC233L32F200NACKXU
|
Avnet Americas | 32-Bit MCU AURIX - Tape and Reel (Alt: TC233L32F200NACKXU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$12.0480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.9600 | Buy Now |
|
Bristol Electronics | 1118 |
|
RFQ | ||
DISTI #
TC233L32F200NACKXU
|
Avnet Americas | 32-Bit MCU AURIX - Tape and Reel (Alt: TC233L32F200NACKXU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$12.0480 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000 |
|
$40.6000 / $42.4227 | Buy Now |
DISTI #
TC233L32F200NACKXU
|
Avnet Americas | 32-Bit MCU AURIX - Tape and Reel (Alt: TC233L32F200NACKXU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$12.0480 | Buy Now |
DISTI #
SP001408138
|
EBV Elektronik | (Alt: SP001408138) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3267632
|
element14 Asia-Pacific | MCU, 32BIT, 200MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 973 |
|
$33.2868 / $42.1834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC233L32F200NACKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC233L32F200NACKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, TC23X CPU, 200MHz, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TC23X | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Current-Max | 215 mA | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |