-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PQFP144, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4746
|
Newark | Mcu, 32Bit, 200Mhz, Tqfp-144 Rohs Compliant: Yes |Infineon TC234L32F200NACKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$28.7900 / $38.3100 | Buy Now |
DISTI #
448-TC234L32F200NACKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144TQFP Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$24.8157 / $36.8400 | Buy Now |
DISTI #
TC234L32F200NACKXUMA1
|
Avnet Americas | 32-Bit MCU AURIX - Tape and Reel (Alt: TC234L32F200NACKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$13.0533 | Buy Now |
DISTI #
726-TC234L32F200NACK
|
Mouser Electronics | 32-bit Microcontrollers - MCU The factory is currently not accepting orders for this product. RoHS: Compliant | 100 |
|
$24.8000 / $36.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$12.9600 | Buy Now |
DISTI #
TC234L32F200NACKXUMA1
|
Avnet Americas | 32-Bit MCU AURIX - Tape and Reel (Alt: TC234L32F200NACKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$13.0533 | Buy Now |
DISTI #
TC234L32F200NACKXUMA1
|
Avnet Americas | 32-Bit MCU AURIX - Tape and Reel (Alt: TC234L32F200NACKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$13.0533 | Buy Now |
DISTI #
SP001408144
|
EBV Elektronik | 32-Bit MCU AURIX (Alt: SP001408144) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3267633RL
|
element14 Asia-Pacific | MCU, 32BIT, 200MHZ, TQFP-144 RoHS: Compliant Min Qty: 10 Container: Reel | 988 |
|
$31.0831 / $36.4093 | Buy Now |
DISTI #
3267633
|
element14 Asia-Pacific | MCU, 32BIT, 200MHZ, TQFP-144 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 988 |
|
$31.0831 / $39.4728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC234L32F200NACKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC234L32F200NACKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PQFP144, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2018-02-22 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | 24 ADC INPUT LINES AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |