Part Details for TC24412100 by Eaton Cutler-Hammer
Overview of TC24412100 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC24412100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0444
|
Newark | Temperature Controller, 90 To 250Vac, Thermocouple Type:B, E, J, K, L, N, R, S, T, Pt100, Operating Temperature Max:50°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.4°C, Output Voltage Max:250Vac |Eaton Cutler Hammer TC24412100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$477.2200 | Buy Now |
DISTI #
71456253
|
RS | TEMP CTRL, 24X48MM, SSR DRIVER / RELAY OUT, 90-250VAC | Eaton - Cutler Hammer TC24412100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$429.5000 / $477.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$510.3000 / $540.1100 | Buy Now |