Part Details for TC2506 by Sensitron Semiconductors
Overview of TC2506 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC2506
TC2506 CAD Models
TC2506 Part Data Attributes
|
TC2506
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TC2506
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, HERMETIC SEALED, METAL, TIN CAN-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-MUPF-P1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for TC2506
This table gives cross-reference parts and alternative options found for TC2506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF255N-BP | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PRESSFIT-1 | Micro Commercial Components | TC2506 vs PF255N-BP |
SUES608 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Semicon Components Inc | TC2506 vs SUES608 |
BD2506 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, 13MM, BOSCH, METAL PACKAGE-1 | Sensitron Semiconductors | TC2506 vs BD2506 |
LD2506 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, 10 MM, HERMETIC SEALED, LUCAS, METAL PACKAGE-1 | Sensitron Semiconductors | TC2506 vs LD2506 |
DF25V60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, STO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | TC2506 vs DF25V60 |