TC2530
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 3000uF,

Overview of TC2530 by Mallory Sonalert Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC2530 by Mallory Sonalert Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC2530 by Mallory Sonalert Products Inc

TC2530
Mallory Sonalert Products Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MALLORY SONALERT PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22.225 mm
Dielectric Material
ALUMINUM
ESR
70 mΩ
Length
66.675 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
3108 mA
Series
TC(25V)
Want to compare parts?
  1. TC2530
    Mallory Sonalert Products Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 3000uF,
    VS

Related Parts for TC2530

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC2530 by Mallory Sonalert Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC2530 by Mallory Sonalert Products Inc

Select Manufacturer
Which Manufacturer of TC2530 would you like to use for your alert(s)?
  • Please alert me when TC2530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC2530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC2530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC2530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC2530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC2530 by Mallory Sonalert Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: