Part Details for TC25L6C32K7680 by CTS Corporation
Overview of TC25L6C32K7680 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC25L6C32K7680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC25L6C32K7680-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2663 | Buy Now |
DISTI #
TC25L6C32K7680
|
Avnet Americas | Clock Oscillator 0.032768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: TC25L6C32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8702 / $3.5576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $6.1300 | Buy Now |
DISTI #
TC25L6C32K7680
|
Avnet Americas | Clock Oscillator 0.032768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: TC25L6C32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8702 / $3.5576 | Buy Now |
DISTI #
TC25L6C32K7680
|
Avnet Abacus | Clock Oscillator 0.032768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: TC25L6C32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TC25L6C32K7680
TC25L6C32K7680 CAD Models
TC25L6C32K7680 Part Data Attributes:
|
TC25L6C32K7680
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TC25L6C32K7680
CTS Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 50 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TC25L6C32K7680
This table gives cross-reference parts and alternative options found for TC25L6C32K7680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC25L6C32K7680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX2511A1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511A1032.768000 |
KX2511F1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511F1032.768000 |
KX2511F4032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511F4032.768000 |
KX2511A7032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511A7032.768000 |
KX2511A6032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511A6032.768000 |
KX2511F5032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511F5032.768000 |
KX2511A5032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511A5032.768000 |
KX2511F0032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511F0032.768000 |
KX2511F2032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511F2032.768000 |
KX2511F6032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | TC25L6C32K7680 vs KX2511F6032.768000 |