Part Details for TC299TX128F300SBBKXUMA1 by Infineon Technologies AG
Overview of TC299TX128F300SBBKXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TC299TX128F300SBBKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC299TX128F300SBBKXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 516LFBGA Min Qty: 500 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.1801 | Buy Now |
DISTI #
TC299TX128F300SBBK
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: TC299TX128F300SBBK) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$53.5051 / $64.9704 | Buy Now |
|
Future Electronics | TriCore series Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG- RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$63.7000 | Buy Now |
DISTI #
TC299TX128F300SBBK
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: TC299TX128F300SBBK) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$53.5051 / $64.9704 | Buy Now |
DISTI #
TC299TX128F300SBBK
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: TC299TX128F300SBBK) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$53.5051 / $64.9704 | Buy Now |
Part Details for TC299TX128F300SBBKXUMA1
TC299TX128F300SBBKXUMA1 CAD Models
TC299TX128F300SBBKXUMA1 Part Data Attributes
|
TC299TX128F300SBBKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC299TX128F300SBBKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA516, LFBGA-516
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE SINGLE SUPPLY VOLTAGE 5V, DELTA SIGMA ADC CONVERTER AVAILABLE WITH 10 CHANNELS | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 300 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (bytes) | 2842624 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Speed | 300 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |