Part Details for TC327LP16F160SAALXUMA1 by Infineon Technologies AG
Overview of TC327LP16F160SAALXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC327LP16F160SAALXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC327LP16F160SAALXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 292LFBGA Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TC327LP16F160SAALXUMA1
|
Avnet Americas | Microcontroller 32-Bit TriCore RISC 1MB Flash 292-Pin LFBGA T/R - Tape and Reel (Alt: TC327LP16F160SAALXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$19.0070 | Buy Now |
DISTI #
726-TC327LP16F160SAL
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 2G-ACEE RoHS: Compliant | 0 |
|
$16.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$18.8700 | Buy Now |
DISTI #
SP002268366
|
EBV Elektronik | (Alt: SP002268366) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC327LP16F160SAALXUMA1
TC327LP16F160SAALXUMA1 CAD Models
TC327LP16F160SAALXUMA1 Part Data Attributes
|
TC327LP16F160SAALXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC327LP16F160SAALXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PBGA292, LFBGA-292
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2020-01-02 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 5V NOM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 160 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 292 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |