Part Details for TC32H4-25.000-33GNDTNL by HCI
Overview of TC32H4-25.000-33GNDTNL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC32H4-25.000-33GNDTNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V HCMOS ��4.6ppm 25MHz SMD3225-4P Temperature Compensated Crystal Oscillators (TCXOs) ROHS | 199 |
|
$2.6897 / $4.1993 | Buy Now |