Part Details for TC32MEDB713 by Microchip Technology Inc
Overview of TC32MEDB713 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC32MEDB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6003
|
Newark | Ic, power Supply Supervisor, sot-223,3Pin, plastic Rohs Compliant: Yes |Microchip TC32MEDB713 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TC32MEDB713
|
Microchip Technology Inc | Economonitor, Projected EOL: 2025-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9900 / $3.4100 | Buy Now |
DISTI #
70569765
|
RS | IC SYSTEM SUPERVISOR WDT SOT223 | Microchip Technology Inc. TC32MEDB713 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
Bristol Electronics | 3987 |
|
RFQ | ||
|
Quest Components | 3189 |
|
$1.4940 / $3.9840 | Buy Now | |
|
NAC | Economonitor - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.6100 / $1.9800 | Buy Now |
Part Details for TC32MEDB713
TC32MEDB713 CAD Models
TC32MEDB713 Part Data Attributes
|
TC32MEDB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC32MEDB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO4, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.5 mm |
Alternate Parts for TC32MEDB713
This table gives cross-reference parts and alternative options found for TC32MEDB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC32MEDB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC32MEDB723 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-223, 3 PIN | Microchip Technology Inc | TC32MEDB713 vs TC32MEDB723 |
TC32MEDBTR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PSSO3, SOT-223, 3 PIN | Microchip Technology Inc | TC32MEDB713 vs TC32MEDBTR |
TC32MCDBRT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PSSO3, SOT-223, 3 PIN | Microchip Technology Inc | TC32MEDB713 vs TC32MCDBRT |
TC32MCDB713 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO4, SOT-223, 3 PIN | Microchip Technology Inc | TC32MEDB713 vs TC32MCDB713 |