Part Details for TC334LP32F300FAAKXUMA1 by Infineon Technologies AG
Overview of TC334LP32F300FAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC334LP32F300FAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC334LP32F300FAAKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144TQFP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
948 In Stock |
|
$75.6000 / $94.6800 | Buy Now |
DISTI #
TC334LP32F300FAAKX
|
Avnet Americas | Microcontroller 32-Bit TriCore AURIX TC334LP RISC 2MB Flash 300MHz 3.3V/5V 144-Pin TQFP T/R - Tape and Reel (Alt: TC334LP32F300FAAKX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$22.9408 | Buy Now |
|
Future Electronics | ATV, AURIX 2G RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$22.7700 | Buy Now |
DISTI #
SP004974878
|
EBV Elektronik | Microcontroller 32-Bit TriCore AURIX TC334LP RISC 2MB Flash 300MHz 3.3V/5V 144-Pin TQFP T/R (Alt: SP004974878) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 46000 |
|
RFQ |
Part Details for TC334LP32F300FAAKXUMA1
TC334LP32F300FAAKXUMA1 CAD Models
TC334LP32F300FAAKXUMA1 Part Data Attributes
|
TC334LP32F300FAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC334LP32F300FAAKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2020-01-02 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE WITH 5 V NOMINAL | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 160 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |