Part Details for TC336LP32F200SAAKXUMA1 by Infineon Technologies AG
Overview of TC336LP32F200SAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC336LP32F200SAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC336LP32F200SAAKXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 180LFBGA Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TC336LP32F200SAAKX
|
Avnet Americas | Microcontroller 32-Bit TriCore AURIX TC336LP RISC 2MB Flash 200MHz 3.3V/5V 180-Pin LFBGA T/R - Tape and Reel (Alt: TC336LP32F200SAAKX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$12.3540 / $12.6373 | Buy Now |
DISTI #
726-TC336LP32F200SAA
|
Mouser Electronics | 32-bit Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$14.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks | 0 |
|
$17.1000 | Buy Now |
DISTI #
SP004974904
|
EBV Elektronik | (Alt: SP004974904) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC336LP32F200SAAKXUMA1
TC336LP32F200SAAKXUMA1 CAD Models
TC336LP32F200SAAKXUMA1 Part Data Attributes
|
TC336LP32F200SAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC336LP32F200SAAKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA180, LFBGA-180
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2020-01-02 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE WITH 5 V NOMINAL | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B180 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Speed | 200 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |