Part Details for TC336LP32F200SAALXUMA1 by Infineon Technologies AG
Overview of TC336LP32F200SAALXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC336LP32F200SAALXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC336LP32F200SAALXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 180LFBGA Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TC336LP32F200SAALX
|
Avnet Americas | Microcontroller 32-Bit TriCore AURIX TC336LP RISC 2MB Flash 200MHz 3.3V/5V 180-Pin LFBGA T/R - Tape and Reel (Alt: TC336LP32F200SAALX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$13.5895 / $13.9012 | Buy Now |
DISTI #
726-TC336LP32F200SAL
|
Mouser Electronics | 32-bit Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$16.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks | 0 |
|
$18.8100 | Buy Now |
DISTI #
SP004974914
|
EBV Elektronik | (Alt: SP004974914) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC336LP32F200SAALXUMA1
TC336LP32F200SAALXUMA1 CAD Models
TC336LP32F200SAALXUMA1 Part Data Attributes
|
TC336LP32F200SAALXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC336LP32F200SAALXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA180, LFBGA-180
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2020-01-02 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE WITH 5 V NOMINAL | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B180 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Speed | 200 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |