Part Details for TC337DA32F300SAAKXUMA1 by Infineon Technologies AG
Overview of TC337DA32F300SAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC337DA32F300SAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC337DA32F300SAAKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 292LFBGA Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$110.2500 / $131.8400 | Buy Now |
DISTI #
TC337DA32F300SAAKXUMA1
|
Avnet Americas | Microcontroller 32-Bit TriCore AURIX TC337DA RISC 2MB Flash 300MHz 3.3V/5V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC337DA32F300SAAKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$34.5876 | Buy Now |
|
Future Electronics | TC337 Series 2 Mb 1.53 Kb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$108.0900 | Buy Now |
DISTI #
TC337DA32F300SAAKXUMA1
|
Avnet Americas | Microcontroller 32-Bit TriCore AURIX TC337DA RISC 2MB Flash 300MHz 3.3V/5V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC337DA32F300SAAKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$34.5876 | Buy Now |
DISTI #
SP004974938
|
EBV Elektronik | (Alt: SP004974938) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 2 Days | EBV - 0 |
|
Buy Now |