Part Details for TC33X-1-102E by Bourns Inc
Overview of TC33X-1-102E by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC33X-1-102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1618
|
Newark | Res, Trimmer, Top Adj, 1K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-102E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 | Buy Now |
DISTI #
05R8267
|
Newark | Res, Trimmer, Top Adj, 1K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-102E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 | Buy Now |
DISTI #
118-TC33X-1-102ECT-ND
|
DigiKey | TRIMMER 1K OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1587 In Stock |
|
$0.1061 / $0.2800 | Buy Now |
DISTI #
TC33X-1-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-102E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-TC33X-1-102E
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant | 0 |
|
$0.1090 / $0.2800 | Order Now |
DISTI #
65276586
|
Verical | Res Trimmer 1K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2248 | Americas - 5000 |
|
$0.1550 / $0.1657 | Buy Now |
DISTI #
TC33X-1-102E
|
TTI | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.1250 / $0.1350 | Buy Now |
DISTI #
TC33X-1-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-102E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
TC33X-1-102E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-102E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 25% 250ppm/ 100mW 1k - Variable Resistors/Potentiometers ROHS | 55 |
|
$0.1486 / $0.1560 | Buy Now |
Part Details for TC33X-1-102E
TC33X-1-102E CAD Models
TC33X-1-102E Part Data Attributes:
|
TC33X-1-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-1-102E
Bourns Inc
Trimmer, 0.1W, 1000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |