-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 1000000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8270
|
Newark | Trimmer-3Mm Open Frame /Tape & Reel - 7" Reel |Bourns TC33X-1-105E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
TC33X-1-105ECT-ND
|
DigiKey | TRIMMER 1M OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1363 / $0.2800 | Buy Now |
DISTI #
TC33X-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-105E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-TC33X-1-105E
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant | 3783 |
|
$0.1090 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0958 / $0.1193 | Buy Now |
DISTI #
TC33X-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-105E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
TC33X-1-105E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-105E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0958 / $0.1193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-1-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-1-105E
Bourns Inc
Trimmer, 0.1W, 1000000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TC33X-1-105E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33X-1-105E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33X-1-105G | Trimmer, 0.1W, 1000000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | TC33X-1-105E vs TC33X-1-105G |