-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 1000000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9650-105EBZ | Analog Devices | 16Bit Hi SNR 105 Msps Dual ADC | |
LTC3105EDD#PBF | Analog Devices | 400mA Boost DC/DC Conv w/ Maxi | |
AD9218SSTZ-105EPRL | Analog Devices | dual 10bit 105 msps adc Enhanc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1625
|
Newark | Res, Trimmer, Top Adj, 1M, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-2-105E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2220 / $0.2910 | Buy Now |
DISTI #
60H9650
|
Newark | Res, Trimmer, Top Adj, 1M, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-2-105E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TC33X-2-105ECT-ND
|
DigiKey | TRIMMER 1M OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1061 / $0.2800 | Buy Now |
DISTI #
TC33X-2-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ? 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-2-105E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-TC33X-2-105E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 1MOHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 0 |
|
$0.1080 / $0.2400 | Order Now |
|
Onlinecomponents.com | Res Trimmer 1M Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant |
15000 On Order |
|
$0.1092 / $0.1478 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4500 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | TRIMMER, 0.1W, 1000000OHM, 50V, 25% +/-TOL, -250,250PPM/CEL, 1 TURN(S), 1215 | 3600 |
|
$0.1200 / $0.8000 | Buy Now |
DISTI #
TC33X-2-105E
|
TTI | Trimmer Resistors - SMD 3MM 1MOHMS 25% 0.1WATT OPEN FRM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1130 | Buy Now |
DISTI #
TC33X-2-105E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-2-105E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-2-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-2-105E
Bourns Inc
Trimmer, 0.1W, 1000000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1514 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |