Part Details for TC33X-2-301G by Bourns Inc
Overview of TC33X-2-301G by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC33X-2-301G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3378
|
Newark | Trimmer-3Mm Open Frame /Tape & Reel - 13" Reel |Bourns TC33X-2-301G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TC33X-2-301G-ND
|
DigiKey | TRIMMER 300 OHM 0.15W J LEAD TOP Min Qty: 9000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1363 | Buy Now |
DISTI #
TC33X-2-301G
|
Avnet Americas | Res Trimmer 300 Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (3 X 3.8mm) Foot Print SMD Embossed T/R - Tape and Reel (Alt: TC33X-2-301G) Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-TC33X-2-301G
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 300OHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 0 |
|
$0.1130 / $0.1260 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0958 / $0.1104 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0958 / $0.1104 | Buy Now |