Part Details for TC40-11SYKWA by Kingbright
Overview of TC40-11SYKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Entertainment and Gaming
Price & Stock for TC40-11SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ |
Part Details for TC40-11SYKWA
TC40-11SYKWA CAD Models
TC40-11SYKWA Part Data Attributes:
|
TC40-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TC40-11SYKWA
Kingbright
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 101.6mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 101.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 590 nm |
Alternate Parts for TC40-11SYKWA
This table gives cross-reference parts and alternative options found for TC40-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC40-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA24-11SYKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 60.8mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs TA24-11SYKWA |
SA43-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs SA43-11SYKWA |
TA40-11SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 101.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs TA40-11SYKWA |
TA20-11SYKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Super Bright Yellow, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs TA20-11SYKWA |
TC12-11SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs TC12-11SYKWA |
SA43-13SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs SA43-13SYKWA |
TC24-11SYKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 58.34mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs TC24-11SYKWA |
TA16-11SYKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 35.2mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs TA16-11SYKWA |
TC12-22SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC40-11SYKWA vs TC12-22SYKWA |
SA10-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 26mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TC40-11SYKWA vs SA10-11SYKWA |