Part Details for TC4051BF(EL,N,F) by Toshiba America Electronic Components
Overview of TC4051BF(EL,N,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for TC4051BF(EL,N,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80326529
|
Verical | Analog Multiplexer Single 8:1 16-Pin SOP T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2401 | Americas - 5940 |
|
$0.6570 / $0.7773 | Buy Now |
DISTI #
77680484
|
Verical | Analog Multiplexer Single 8:1 16-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1201 | Americas - 2000 |
|
$1.0171 | Buy Now |
DISTI #
62150297
|
Verical | Analog Multiplexer Single 8:1 16-Pin SOP T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 1850 |
|
$0.4250 / $0.6988 | Buy Now |
|
Quest Components | 4754 |
|
$0.7350 / $2.4500 | Buy Now | |
DISTI #
C1S751200349122
|
Chip1Stop | Analog Multiplexer Single 8:1 16-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1850 |
|
$0.3400 / $0.7480 | Buy Now |
Part Details for TC4051BF(EL,N,F)
TC4051BF(EL,N,F) CAD Models
TC4051BF(EL,N,F) Part Data Attributes
|
TC4051BF(EL,N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4051BF(EL,N,F)
Toshiba America Electronic Components
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 950 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 380 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |