-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8775
|
Newark | Mosfet Driver, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:10A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:38Ns, Output Delay:42Ns, Product Range:-Rohs Compliant: Yes |Microchip TC4422AVOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$1.9600 / $2.5600 | Buy Now |
DISTI #
TC4422AVOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2933 In Stock |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
TC4422AVOA
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4422AVOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
579-TC4422AVOA
|
Mouser Electronics | Gate Drivers 9A HI-SPEED MSFT DRV RoHS: Compliant | 3558 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
E54:1762_00049926
|
Arrow Electronics | Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 | Europe - 183 |
|
$1.8790 / $2.3100 | Buy Now |
DISTI #
V99:2348_06514854
|
Arrow Electronics | Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 | Americas - 19 |
|
$2.1350 / $2.4390 | Buy Now |
DISTI #
TC4422AVOA
|
Microchip Technology Inc | 9A High Speed Inverting MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8000 / $2.4600 | Buy Now |
|
Future Electronics | TC4422 Series 10 A 18 Vmax 2 Ohm Low Side Non Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.0200 / $2.2800 | Buy Now |
|
Onlinecomponents.com | MOSFET Driver Single - Low Side Non-Inverting - 4.5V-18V supply - 10A peak out - 1.25 Ohm output - SOIC N - 8 Pin. RoHS: Compliant |
1100 In Stock |
|
$1.7900 / $1.8700 | Buy Now |
DISTI #
67180620
|
Verical | Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Date Code: 2305 | Americas - 1100 |
|
$2.2961 / $2.4768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4422AVOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422AVOA
Microchip Technology Inc
10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.105 µs | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for TC4422AVOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422AVOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422AVOA713 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8 | Microchip Technology Inc | TC4422AVOA vs TC4422AVOA713 |