Part Details for TC4423AVPA by Microchip Technology Inc
Overview of TC4423AVPA by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4423AVPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6862
|
Newark | Mosfet Driver, 3A, Dual, Hs, 8Dip, Driver Configuration:Low Side, Peak Output Current:4.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:41Ns, Output Delay:41Ns, Operating Rohs Compliant: Yes |Microchip TC4423AVPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$2.1500 / $2.6300 | Buy Now |
DISTI #
56K7418
|
Newark | Mosfet Driver, Dip-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Dip, Input Type:Inverting, Source Current:4.5A, Sink Current:4.5A, Supply Voltage Min:4.5Vrohs Compliant: Yes |Microchip TC4423AVPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
TC4423AVPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
297 In Stock |
|
$2.0625 / $2.5300 | Buy Now |
DISTI #
TC4423AVPA
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4423AVPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
579-TC4423AVPA
|
Mouser Electronics | Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant | 291 |
|
$2.0700 / $2.5300 | Buy Now |
DISTI #
V99:2348_06514874
|
Arrow Electronics | Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2213 | Americas - 17 |
|
$2.2160 / $2.2870 | Buy Now |
DISTI #
TC4423AVPA
|
Microchip Technology Inc | 3AMP DUAL MOSFET DRIVERS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5016 Alternates Available |
|
$1.8400 / $2.5300 | Buy Now |
DISTI #
70389246
|
RS | TC4423AVPA, Dual MOSFET Power Driver 4.5A,4.5 to 18V, Inverting,8-Pin PDIP | Microchip Technology Inc. TC4423AVPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5300 | RFQ |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 4980 Factory Stock |
|
$1.9700 / $2.3600 | Buy Now |
DISTI #
77907556
|
Verical | Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 53 |
|
$4.6061 / $4.8254 | Buy Now |
Part Details for TC4423AVPA
TC4423AVPA CAD Models
TC4423AVPA Part Data Attributes:
|
TC4423AVPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4423AVPA
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.334 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 7.62 mm |
Alternate Parts for TC4423AVPA
This table gives cross-reference parts and alternative options found for TC4423AVPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423AVPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4423EPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4423AVPA vs TC4423EPA |
TC4423CPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4423AVPA vs TC4423CPA |
TC4423MJA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4423AVPA vs TC4423MJA |
TC4423VPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4423AVPA vs TC4423VPA |