Drivers And Interfaces
TC4432EPA
Description: 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of TC4432EPA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TC4432EPA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 19T7871
Newark Ic, Mosfet Driver, 30V, 1.5A, 8-Dip, Driver Configuration:High Side And Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:30V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:78Ns, Output Rohs Compliant: Yes |Microchip TC4432EPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 62
  • 1 $4.3400
  • 10 $3.9700
  • 25 $3.6100
  • 50 $3.5000
  • 120 $3.3900
  • 540 $3.2900
$3.2900 / $4.3400 Buy Now
DISTI # 92C6147
Newark Mosfet Driver, Dip-8, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Dip, Input Type:Non-Inverting, Source Current:1.5A, Sink Current:1.5A, Msl:-Rohs Compliant: Yes |Microchip TC4432EPA RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.1700
$3.1700 Buy Now
DISTI # TC4432EPA-ND
DigiKey IC GATE DRVR HI/LOW SIDE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube 277
In Stock
  • 1 $4.1700
  • 25 $3.4700
  • 100 $3.1600
$3.1600 / $4.1700 Buy Now
DISTI # TC4432EPA
Avnet Americas MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4432EPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $4.1700
  • 25 $3.4700
  • 100 $3.1600
$3.1600 / $4.1700 Buy Now
DISTI # 579-TC4432EPA
Mouser Electronics Gate Drivers 1.5A Sngl 30V N-Inv RoHS: Compliant 869
  • 1 $4.1700
  • 25 $2.9500
  • 120 $2.8100
$2.8100 / $4.1700 Buy Now
DISTI # TC4432EPA
Microchip Technology Inc 1.5A Sngl 30V MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 7287

Alternates Available
  • 1 $4.1700
  • 25 $3.4700
  • 100 $3.1600
  • 1,000 $2.6300
  • 5,000 $2.4400
$2.4400 / $4.1700 Buy Now
DISTI # 70388599
RS Microchip TC4432EPA, MOSFET Power Driver 1.5A,4.5 to 30V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC4432EPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 180 $4.0000
  • 900 $3.8000
  • 1,800 $3.6000
  • 3,600 $3.4000
$3.4000 / $4.0000 RFQ
Future Electronics TC4429 Series 1.5A 30 Vmax Single High Side Non-Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 4 Weeks Container: Tube 0
Tube
  • 60 $3.3600
  • 180 $3.2700
  • 240 $3.2500
  • 600 $3.1700
  • 900 $3.1000
$3.1000 / $3.3600 Buy Now
Onlinecomponents.com Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant 7680 Factory Stock
  • 60 $2.2400
  • 120 $2.1800
  • 300 $2.0900
  • 540 $2.0300
  • 1,020 $1.9600
  • 2,520 $1.9300
  • 5,040 $1.9000
  • 7,500 $1.8700
$1.8700 / $2.2400 Buy Now
NAC 1.5A Sngl 30V MOSFET Drvr, N-Inv - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 6120
  • 1 $2.4200
  • 100 $2.1800
  • 500 $2.0100
  • 1,000 $1.9600
$1.9600 / $2.4200 Buy Now
DISTI # TC4432EPA
Avnet Silica MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP Tube (Alt: TC4432EPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC4432EPA
EBV Elektronik MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP Tube (Alt: TC4432EPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant 7680 Factory Stock
  • 60 $2.2400
  • 120 $2.1800
  • 300 $2.0900
  • 540 $2.0300
  • 1,020 $1.9600
  • 2,520 $1.9300
  • 5,040 $1.9000
  • 7,500 $1.8700
$1.8700 / $2.2400 Buy Now

CAD Models for TC4432EPA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC4432EPA by Microchip Technology Inc

TC4432EPA
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
5.334 mm
Supply Current-Max
6 mA
Supply Voltage-Max
30 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
30 V
Supply Voltage1-Min
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.16 µs
Turn-on Time
0.18 µs
Width
7.62 mm
Want to compare parts?
  1. TC4432EPA
    Microchip Technology Inc
    3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for TC4432EPA

This table gives cross-reference parts and alternative options found for TC4432EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4432CPA 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc TC4432EPA vs TC4432CPA
Part Number Description Manufacturer Compare
TC4431COA 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc TC4432EPA vs TC4431COA
TC4431EOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 Microchip Technology Inc TC4432EPA vs TC4431EOA713
TC4431COA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc TC4432EPA vs TC4431COA713
TC4431EPA 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc TC4432EPA vs TC4431EPA
TC4432VOA713 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, T/R Microchip Technology Inc TC4432EPA vs TC4432VOA713
TC4432EOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc TC4432EPA vs TC4432EOA713
TC4432CPA 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc TC4432EPA vs TC4432CPA
TC4432COA 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc TC4432EPA vs TC4432COA
TC4431CPA 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc TC4432EPA vs TC4431CPA
TC4432COA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc TC4432EPA vs TC4432COA713

Related Parts for TC4432EPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4432EPA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4432EPA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC4432EPA would you like to use for your alert(s)?
  • Please alert me when TC4432EPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4432EPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4432EPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4432EPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4432EPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4432EPA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: