-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7106
|
Newark | Ic, Mosfet Driver, 30V, 1.5A, 8Pdip, Driver Configuration:High Side And Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:30V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:62Ns, Output Rohs Compliant: Yes |Microchip TC4432VPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.3800 / $4.4600 | Buy Now |
DISTI #
98M4411
|
Newark | Mosfet Driver, High-Side, Dip-8, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Dip, Input Type:Non-Inverting, Source Current:1.5A, Msl:- Rohs Compliant: Yes |Microchip TC4432VPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
TC4432VPA-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
79 In Stock |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
TC4432VPA
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4432VPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
579-TC4432VPA
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V MOSFET Drvr N-Inv RoHS: Compliant | 334 |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
V99:2348_06515068
|
Arrow Electronics | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1714 | Americas - 14 |
|
$0.5303 / $2.0965 | Buy Now |
DISTI #
TC4432VPA
|
Microchip Technology Inc | 1.5A SNGL 30V MOSFET DRVR, N-INV, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
60 Alternates Available |
|
$2.5000 / $4.2900 | Buy Now |
DISTI #
70046614
|
RS | Microchip TC4432VPA, MOSFET Power Driver 1.5A,4.5 to 30V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC4432VPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $4.1600 | RFQ |
|
Onlinecomponents.com | Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 4560 Factory Stock |
|
$1.9400 / $2.3300 | Buy Now |
DISTI #
25853183
|
Verical | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1714 | Americas - 14 |
|
$0.5303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4432VPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4432VPA
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4432VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4432CPA | 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TC4432VPA vs TC4432CPA |