Part Details for TC4526BP by Toshiba America Electronic Components
Overview of TC4526BP by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4526BP
TC4526BP CAD Models
TC4526BP Part Data Attributes
|
TC4526BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4526BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT; GATED CLOCK | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1 MHz |
Alternate Parts for TC4526BP
This table gives cross-reference parts and alternative options found for TC4526BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4526BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4526BMN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TC4526BP vs CD4526BMN |
HEF4526BP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | TC4526BP vs HEF4526BP |
HD14526BP | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, PDIP16, DP-16 | Hitachi Ltd | TC4526BP vs HD14526BP |
HD14526BP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | TC4526BP vs HD14526BP |
MC14526BCPDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | TC4526BP vs MC14526BCPDS |
HEF4526BP,652 | HEF4526B - Programmable 4-bit binary down counter DIP 16-Pin | NXP Semiconductors | TC4526BP vs HEF4526BP,652 |
HEF4526BPB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Counter | NXP Semiconductors | TC4526BP vs HEF4526BPB |
CD4526BCN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | TC4526BP vs CD4526BCN |
MC14526BCP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | TC4526BP vs MC14526BCP |
MC14526BALDS | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | TC4526BP vs MC14526BALDS |