Part Details for TC4S66FU(TE85L,F) by Toshiba America Electronic Components
Overview of TC4S66FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TC4S66FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64957118
|
Verical | Analog Switch Single SPST 5-Pin USV T/R RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2085 / $0.2304 | Buy Now |
DISTI #
64956668
|
Verical | Analog Switch Single SPST 5-Pin USV T/R RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 2101 | Americas - 1328 |
|
$0.2149 / $0.2304 | Buy Now |
|
Quest Components | SPST, 1 FUNC, CMOS, PDSO5 | 3462 |
|
$0.2573 / $0.7350 | Buy Now |
DISTI #
TC4S66FU(TE85L,F)
|
EBV Elektronik | Analog Switch Single SPST 5-Pin SSOP T/R (Alt: TC4S66FU(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1299 / $0.1403 | Buy Now |
Part Details for TC4S66FU(TE85L,F)
TC4S66FU(TE85L,F) CAD Models
TC4S66FU(TE85L,F) Part Data Attributes
|
TC4S66FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4S66FU(TE85L,F)
Toshiba America Electronic Components
Analog Switch Single SPST 5-Pin SSOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
Normal Position | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |