Part Details for TC500ACPE by Microchip Technology Inc
Overview of TC500ACPE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC500ACPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC500ACPE-ND
|
DigiKey | IC AFE 1 CHAN 17BIT 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
90 In Stock |
|
$4.1875 / $5.2100 | Buy Now |
DISTI #
TC500ACPE
|
Avnet Americas | AFE General Purpose 1ADC 17-Bit ±5V 16-Pin PDIP Tube - Rail/Tube (Alt: TC500ACPE) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.9500 / $5.2100 | Buy Now |
DISTI #
579-TC500ACPE
|
Mouser Electronics | Analog Front End - AFE 16 Bit Analog Proces RoHS: Compliant | 2434 |
|
$4.1800 / $5.2100 | Buy Now |
DISTI #
TC500ACPE
|
Microchip Technology Inc | 16 Bit Analog Processor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1092 Alternates Available |
|
$3.7800 / $5.2100 | Buy Now |
DISTI #
70413814
|
RS | TC500ACPE, Analogue Front End IC, 1-channel 17 bit Serial-3 Wire, 16-Pin PDIP | Microchip Technology Inc. TC500ACPE RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ |
|
Future Electronics | TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.2400 / $4.6400 | Buy Now |
|
Onlinecomponents.com | Analog Front End (AFE) - 1 Channel - 17 Bits - 10 mW - ±4.5 to 7.5V Analog/Digital Supply - 16-PDIP - Through Hole. RoHS: Compliant | 1080 Factory Stock |
|
$3.9900 / $4.6500 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDIP16 | 10 |
|
$3.6190 / $4.9350 | Buy Now |
Part Details for TC500ACPE
TC500ACPE CAD Models
TC500ACPE Part Data Attributes
|
TC500ACPE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC500ACPE
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC500ACPE
This table gives cross-reference parts and alternative options found for TC500ACPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC500ACPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC500IPE | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Microchip Technology Inc | TC500ACPE vs TC500IPE |
TC500ACJE | SPECIALTY ANALOG CIRCUIT, CDIP16, 0.300 INCH, MS-030, CERDIP-16 | Microchip Technology Inc | TC500ACPE vs TC500ACJE |
TC500ACPE | Analog Circuit, 1 Func, CMOS, PDIP16 | Teledyne Technologies Inc | TC500ACPE vs TC500ACPE |