Part Details for TC500AIJE by Microchip Technology Inc
Overview of TC500AIJE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC500AIJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | CONVERTER, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, DIP | 12 |
|
$11.7000 / $13.1625 | Buy Now |
Part Details for TC500AIJE
TC500AIJE CAD Models
TC500AIJE Part Data Attributes
|
TC500AIJE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC500AIJE
Microchip Technology Inc
IC,CONVERTER, OTHER/SPECIAL/MISCELLANEOUS,DIP,16PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TC500AIJE
This table gives cross-reference parts and alternative options found for TC500AIJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC500AIJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC500IPE | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Microchip Technology Inc | TC500AIJE vs TC500IPE |
TC500ACPE | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Microchip Technology Inc | TC500AIJE vs TC500ACPE |
TC500ACJE | SPECIALTY ANALOG CIRCUIT, CDIP16, 0.300 INCH, MS-030, CERDIP-16 | Microchip Technology Inc | TC500AIJE vs TC500ACJE |
TC500ACPE | Analog Circuit, 1 Func, CMOS, PDIP16 | Teledyne Technologies Inc | TC500AIJE vs TC500ACPE |