Part Details for TC50V3A32K7680 by CTS Corporation
Overview of TC50V3A32K7680 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC50V3A32K7680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC50V3A32K7680-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3665 | Buy Now |
DISTI #
TC50V3A32K7680
|
Avnet Americas | Clock Oscillator 0.032768MHz 1.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: TC50V3A32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-TC50V3A32K7680
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Clock Oscillator 32.7680 kHz, +1.5V Stability 50ppm, -10 C/+60 C RoHS: Compliant | 0 |
|
$1.2100 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $1.2610 | Buy Now |
DISTI #
TC50V3A32K7680
|
Avnet Abacus | - Tape and Reel (Alt: TC50V3A32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TC50V3A32K7680
TC50V3A32K7680 CAD Models
TC50V3A32K7680 Part Data Attributes
|
TC50V3A32K7680
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TC50V3A32K7680
CTS Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |