Part Details for TC528257J-70 by Toshiba America Electronic Components
Overview of TC528257J-70 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC528257J-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 256KX8, 40 Pin, Plastic, SOJ | 1 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 256KX8, 40 Pin, Plastic, SOJ | 6 |
|
$11.0000 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 795 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for TC528257J-70
TC528257J-70 CAD Models
TC528257J-70 Part Data Attributes:
|
TC528257J-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC528257J-70
Toshiba America Electronic Components
IC 256K X 8 VIDEO DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Access Mode | FAST AND PIPELINED PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/AUTO/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.04 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC528257J-70
This table gives cross-reference parts and alternative options found for TC528257J-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC528257J-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M482256J-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | TC528257J-70 vs M5M482256J-8 |
MT42C8256DJ-8TR | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC528257J-70 vs MT42C8256DJ-8TR |
HM538253BJ-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Elpida Memory Inc | TC528257J-70 vs HM538253BJ-8 |
HM538254BJ-10 | Video DRAM, 256KX8, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Elpida Memory Inc | TC528257J-70 vs HM538254BJ-10 |
MT42C8256DJ-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC528257J-70 vs MT42C8256DJ-8 |
HM538253BJ-6 | Video DRAM, 256KX8, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TC528257J-70 vs HM538253BJ-6 |
KM428C257J-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | TC528257J-70 vs KM428C257J-8 |
HM538254BJ-6 | Video DRAM, 256KX8, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TC528257J-70 vs HM538254BJ-6 |
M5M482256J-8T | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | TC528257J-70 vs M5M482256J-8T |
HM538253BJ-10 | Video DRAM, 256KX8, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TC528257J-70 vs HM538253BJ-10 |