Part Details for TC54VC2702EZB by Microchip Technology Inc
Overview of TC54VC2702EZB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC54VC2702EZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC54VC2702EZB
|
EBV Elektronik | Volt Supervisor Detect 1.1V to 6V 3-Pin TO-92 Bag (Alt: TC54VC2702EZB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC54VC2702EZB
TC54VC2702EZB CAD Models
TC54VC2702EZB Part Data Attributes
|
TC54VC2702EZB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC2702EZB
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2.1 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.7V |
Alternate Parts for TC54VC2702EZB
This table gives cross-reference parts and alternative options found for TC54VC2702EZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC2702EZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54VC2702EZBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TC54VC2702EZB vs TC54VC2702EZBTR |
TC54VC2702EZB713 | Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PBCY3 | Microchip Technology Inc | TC54VC2702EZB vs TC54VC2702EZB713 |
TC54VC2702EZB723 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | Microchip Technology Inc | TC54VC2702EZB vs TC54VC2702EZB723 |
TC54VC2702EZBRT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TC54VC2702EZB vs TC54VC2702EZBRT |
S-8052ALY | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | TC54VC2702EZB vs S-8052ALY |