Part Details for TC55257BPL-85 by Toshiba America Electronic Components
Overview of TC55257BPL-85 by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC55257BPL-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$13.1625 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 85NS, CMOS, PDIP28 | 6 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 85NS, CMOS, PDIP28 | 16 |
|
$10.5000 / $11.8125 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 85NS, CMOS, PDIP28 | 3 |
|
$13.1625 / $17.5500 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 85NS, CMOS, PDIP28 | 8 |
|
$9.7000 / $14.5500 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 85NS, CMOS, PDIP28 | 35 |
|
$9.7125 / $11.8125 | Buy Now |
Part Details for TC55257BPL-85
TC55257BPL-85 CAD Models
TC55257BPL-85 Part Data Attributes
|
TC55257BPL-85
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55257BPL-85
Toshiba America Electronic Components
IC 32K X 8 STANDARD SRAM, 85 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.3 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC55257BPL-85
This table gives cross-reference parts and alternative options found for TC55257BPL-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55257BPL-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71256S85DB | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | TC55257BPL-85 vs IDT71256S85DB |
EDI8832P85CB | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | TC55257BPL-85 vs EDI8832P85CB |
71256S85DB | CDIP-28, Tube | Integrated Device Technology Inc | TC55257BPL-85 vs 71256S85DB |
HY62256BLLP-85 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | TC55257BPL-85 vs HY62256BLLP-85 |
M5M5256CP-85LL | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | TC55257BPL-85 vs M5M5256CP-85LL |
TC55257DPI-85L | IC 32K X 8 STANDARD SRAM, 80 ns, PDIP28, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | TC55257BPL-85 vs TC55257DPI-85L |
MSM832SL-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | TC55257BPL-85 vs MSM832SL-85 |
MSM832SMB-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | APTA Group Inc | TC55257BPL-85 vs MSM832SMB-85 |
MSM832SLI-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | APTA Group Inc | TC55257BPL-85 vs MSM832SLI-85 |
CXK58257AP-85LX | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sony Semiconductor | TC55257BPL-85 vs CXK58257AP-85LX |