Part Details for TC5565AFL-15 by Toshiba America Electronic Components
Overview of TC5565AFL-15 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for TC5565AFL-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$9.5625 / $12.7500 | Buy Now |
|
Bristol Electronics | 779 |
|
RFQ | ||
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOP | 8 |
|
$12.7500 / $17.0000 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOP | 623 |
|
$15.8100 / $20.4000 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOP | 156 |
|
$16.3200 / $20.4000 | Buy Now |
Part Details for TC5565AFL-15
TC5565AFL-15 CAD Models
TC5565AFL-15 Part Data Attributes:
|
TC5565AFL-15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5565AFL-15
Toshiba America Electronic Components
IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC5565AFL-15
This table gives cross-reference parts and alternative options found for TC5565AFL-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5565AFL-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6264ALFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC5565AFL-15 vs HM6264ALFP-15 |
GM76C88ALFW-15 | Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | SK Hynix Inc | TC5565AFL-15 vs GM76C88ALFW-15 |
DS2064S | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Maxim Integrated Products | TC5565AFL-15 vs DS2064S |
UPD4364G-15L | 8KX8 STANDARD SRAM, 150ns, PDSO28, MINI, PLASTIC, FP-28 | Renesas Electronics Corporation | TC5565AFL-15 vs UPD4364G-15L |
HY6264ALJ-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | TC5565AFL-15 vs HY6264ALJ-15 |
HM6264ALFP-15T | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | TC5565AFL-15 vs HM6264ALFP-15T |
HM6264FP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC5565AFL-15 vs HM6264FP-15 |
UPD4464G-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | TC5565AFL-15 vs UPD4464G-15L |
HM6264AFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC5565AFL-15 vs HM6264AFP-15 |
HM6264ALFP-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | TC5565AFL-15 vs HM6264ALFP-15 |