Part Details for TC5588J-20 by Toshiba America Electronic Components
Overview of TC5588J-20 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for TC5588J-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 361 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 6 |
|
$3.8267 / $5.2182 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 37 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 400 |
|
$4.1250 / $7.5000 | Buy Now |
Part Details for TC5588J-20
TC5588J-20 CAD Models
TC5588J-20 Part Data Attributes
|
TC5588J-20
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5588J-20
Toshiba America Electronic Components
IC 8K X 8 CACHE SRAM, 20 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.42 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.7 mm |
Alternate Parts for TC5588J-20
This table gives cross-reference parts and alternative options found for TC5588J-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5588J-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK5866J-20 | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-077AB, SOJ-28 | Sony Semiconductor | TC5588J-20 vs CXK5866J-20 |
W2465AJ-20 | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Winbond Electronics Corp | TC5588J-20 vs W2465AJ-20 |
CY7C185-20VCR | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | TC5588J-20 vs CY7C185-20VCR |
CY7C185A-20VCT | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | TC5588J-20 vs CY7C185A-20VCT |
CY7C185-20VCT | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | TC5588J-20 vs CY7C185-20VCT |
TC5588J-25 | IC 8K X 8 CACHE SRAM, 25 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM | Toshiba America Electronic Components | TC5588J-20 vs TC5588J-25 |
CY7C185-20VI | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | TC5588J-20 vs CY7C185-20VI |
TC5588J-15 | IC 8K X 8 CACHE SRAM, 15 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM | Toshiba America Electronic Components | TC5588J-20 vs TC5588J-15 |
MS6264H-20RC | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Mosel Vitelic Corporation | TC5588J-20 vs MS6264H-20RC |
HMU-65764F-5 | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Atmel Corporation | TC5588J-20 vs HMU-65764F-5 |