Memory
TC5589P-15
Toshiba America Electronic Components
Description: IC 8K X 9 CACHE SRAM, 15 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM

Overview of TC5589P-15 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC5589P-15 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 8Kx9, 28 Pin, Plastic, DIP 9
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1
Buy Now

CAD Models for TC5589P-15 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC5589P-15 by Toshiba America Electronic Components

TC5589P-15
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.9 mm
Memory Density
73728 bit
Memory IC Type
CACHE SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX9
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TC5589P-15
    Toshiba America Electronic Components
    IC 8K X 9 CACHE SRAM, 15 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC5589P-15 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC5589P-15 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC5589P-15 would you like to use for your alert(s)?
  • Please alert me when TC5589P-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC5589P-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC5589P-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC5589P-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC5589P-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC5589P-15 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: