Part Details for TC55B4256J-12 by Toshiba America Electronic Components
Overview of TC55B4256J-12 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TC55B4256J-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 505 |
|
$1.0500 / $3.0000 | Buy Now |
Part Details for TC55B4256J-12
TC55B4256J-12 CAD Models
TC55B4256J-12 Part Data Attributes
|
TC55B4256J-12
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55B4256J-12
Toshiba America Electronic Components
IC 256K X 4 CACHE SRAM, 12 ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.42 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC55B4256J-12
This table gives cross-reference parts and alternative options found for TC55B4256J-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55B4256J-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS621002-35KC | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | Mosel Vitelic Corporation | TC55B4256J-12 vs MS621002-35KC |
MT5C1005C-55/XT | Standard SRAM, 256KX4, 55ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | TC55B4256J-12 vs MT5C1005C-55/XT |
PDM31028SA20SOITY | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B4256J-12 vs PDM31028SA20SOITY |
PDM41028SA15TSO | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B4256J-12 vs PDM41028SA15TSO |
PDM41028LA20TSOI | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B4256J-12 vs PDM41028LA20TSOI |
MT5C1005C-20L/IT | Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | TC55B4256J-12 vs MT5C1005C-20L/IT |
MT5LC1005SJ-20LXT | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | TC55B4256J-12 vs MT5LC1005SJ-20LXT |
PDM41028SA10TSOTY | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | TC55B4256J-12 vs PDM41028SA10TSOTY |
MCM6229BJ15R2 | 256K X 4 STANDARD SRAM, 15 ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | TC55B4256J-12 vs MCM6229BJ15R2 |
PDM41028LA17TSOITY | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B4256J-12 vs PDM41028LA17TSOITY |