Power Circuits
TC55RP5002ECB713
Description: 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, TO-236, SOT-23A, 3 PIN

Overview of TC55RP5002ECB713 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for TC55RP5002ECB713 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2888
RFQ

CAD Models for TC55RP5002ECB713 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC55RP5002ECB713 by Microchip Technology Inc

TC55RP5002ECB713
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Line Regulation-Max
0.06%
Load Regulation-Max
0.08%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.3 mm
Want to compare parts?
  1. TC55RP5002ECB713
    Microchip Technology Inc
    5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, TO-236, SOT-23A, 3 PIN
    VS

Alternate Parts for TC55RP5002ECB713

This table gives cross-reference parts and alternative options found for TC55RP5002ECB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55RP5002ECB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC55RP5002ECBTR 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, TO-236, SOT-23A, 3 PIN Microchip Technology Inc TC55RP5002ECB713 vs TC55RP5002ECBTR
Part Number Description Manufacturer Compare
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation TC55RP5002ECB713 vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation TC55RP5002ECB713 vs LX8630-33CP
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc TC55RP5002ECB713 vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation TC55RP5002ECB713 vs LT1083CK-5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc TC55RP5002ECB713 vs ADP3338AKCZ-2.85R7
SPX3940AM3-1.8-L/TR Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN MaxLinear Inc TC55RP5002ECB713 vs SPX3940AM3-1.8-L/TR
LT1521IS8-3#PBF 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown Analog Devices Inc TC55RP5002ECB713 vs LT1521IS8-3#PBF
MIC5200-5.0BMT&R Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 Microchip Technology Inc TC55RP5002ECB713 vs MIC5200-5.0BMT&R
SPX2810M3-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN Sipex Corporation TC55RP5002ECB713 vs SPX2810M3-3.3/TR
LT1585ACT-1.5 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3 Analog Devices Inc TC55RP5002ECB713 vs LT1585ACT-1.5

Related Parts for TC55RP5002ECB713

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC55RP5002ECB713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC55RP5002ECB713 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC55RP5002ECB713 would you like to use for your alert(s)?
  • Please alert me when TC55RP5002ECB713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC55RP5002ECB713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC55RP5002ECB713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC55RP5002ECB713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC55RP5002ECB713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC55RP5002ECB713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: