Part Details for TC55V16100FT-10 by Toshiba America Electronic Components
Overview of TC55V16100FT-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55V16100FT-10
TC55V16100FT-10 CAD Models
TC55V16100FT-10 Part Data Attributes
|
TC55V16100FT-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V16100FT-10
Toshiba America Electronic Components
IC 1M X 16 CACHE SRAM, 10 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TC55V16100FT-10
This table gives cross-reference parts and alternative options found for TC55V16100FT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V16100FT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62Y16101H-15 | 1MX16 CACHE SRAM, 15ns | Renesas Electronics Corporation | TC55V16100FT-10 vs HM62Y16101H-15 |
HM62W16101H-12 | 1MX16 CACHE SRAM, 12ns | Renesas Electronics Corporation | TC55V16100FT-10 vs HM62W16101H-12 |
HM62W16101H-15 | Cache SRAM, 1MX16, 15ns, CMOS | Hitachi Ltd | TC55V16100FT-10 vs HM62W16101H-15 |
HM62Y16101H-15 | Cache SRAM, 1MX16, 15ns, CMOS | Hitachi Ltd | TC55V16100FT-10 vs HM62Y16101H-15 |
HM62W16101H-12 | Cache SRAM, 1MX16, 12ns, CMOS | Hitachi Ltd | TC55V16100FT-10 vs HM62W16101H-12 |
TC55V16100FT-12 | IC 1M X 16 CACHE SRAM, 12 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | TC55V16100FT-10 vs TC55V16100FT-12 |