Memory
TC55V8128BFT-12
Toshiba America Electronic Components
Description: IC 128K X 8 CACHE SRAM, 12 ns, PDSO32, 0.400 INCH, 0.80 MM PITCH, PLASTIC,TSOP2-32, Static RAM

Overview of TC55V8128BFT-12 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC55V8128BFT-12 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   48
  • 1 $22.4415
  • 5 $19.9480
  • 14 $18.4519
$18.4519 / $22.4415 Buy Now

CAD Models for TC55V8128BFT-12 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC55V8128BFT-12 by Toshiba America Electronic Components

TC55V8128BFT-12
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP32,.46,32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
13.34 mm
Memory Density
1048576 bit
Memory IC Type
CACHE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP32,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
3 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. TC55V8128BFT-12
    Toshiba America Electronic Components
    IC 128K X 8 CACHE SRAM, 12 ns, PDSO32, 0.400 INCH, 0.80 MM PITCH, PLASTIC,TSOP2-32, Static RAM
    VS

Related Parts for TC55V8128BFT-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC55V8128BFT-12 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC55V8128BFT-12 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC55V8128BFT-12 would you like to use for your alert(s)?
  • Please alert me when TC55V8128BFT-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC55V8128BFT-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC55V8128BFT-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC55V8128BFT-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC55V8128BFT-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC55V8128BFT-12 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: