Part Details for TC571000AD-12 by Toshiba America Electronic Components
Overview of TC571000AD-12 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC571000AD-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UVPROM, 128KX8, 120NS, CMOS, CDIP32 | 22 |
|
$9.7500 / $15.0000 | Buy Now |
Part Details for TC571000AD-12
TC571000AD-12 CAD Models
TC571000AD-12 Part Data Attributes
|
TC571000AD-12
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC571000AD-12
Toshiba America Electronic Components
IC 128K X 8 UVPROM, 120 ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC571000AD-12
This table gives cross-reference parts and alternative options found for TC571000AD-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC571000AD-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-125DI | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | TC571000AD-12 vs AM27C010-125DI |
M5M27C100K-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | TC571000AD-12 vs M5M27C100K-12 |
HN27C101AG-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | TC571000AD-12 vs HN27C101AG-12 |
NM27C010Q120 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | TC571000AD-12 vs NM27C010Q120 |
TMS27C010A-120JE4 | 128KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TC571000AD-12 vs TMS27C010A-120JE4 |
M27C1001-12XF6 | 128KX8 UVPROM, 120ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TC571000AD-12 vs M27C1001-12XF6 |
FM27C010QE120 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | TC571000AD-12 vs FM27C010QE120 |
M27C1001-15F6X | 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | TC571000AD-12 vs M27C1001-15F6X |
M27C1001-15XF6X | 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | TC571000AD-12 vs M27C1001-15XF6X |
5962-8961406MXC | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | Atmel Corporation | TC571000AD-12 vs 5962-8961406MXC |