Part Details for TC620CCPA by Microchip Technology Inc
Overview of TC620CCPA by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC620CCPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4029
|
Newark | Temperature Sensor, 1C, 8-Dip, Ic Output Type:Logic, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:0°C, Sensing Temperature Max:+70°C, Sensor Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:18V Rohs Compliant: Yes |Microchip TC620CCPA Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
TC620CCPA-ND
|
DigiKey | THERMOSTAT PROG ACTIVE HIGH 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
238 In Stock |
|
$1.4750 / $1.8600 | Buy Now |
DISTI #
TC620CCPA
|
Avnet Americas | Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC620CCPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
579-TC620CCPA
|
Mouser Electronics | Thermostats Int Sensor C Opt. RoHS: Compliant | 179 |
|
$1.4800 / $1.8600 | Buy Now |
DISTI #
TC620CCPA
|
Microchip Technology Inc | Temp Switch, Int Sensor, C Opt., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$1.3300 / $1.8600 | Buy Now |
DISTI #
70414330
|
RS | Microchip TC620CCPA Temperature Sensor 8-Pin PDIP, 0 - +70 degC | Microchip Technology Inc. TC620CCPA RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.9400 | RFQ |
|
Future Electronics | TEMP SWITCH, INT SENSOR, C OPT. RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.5200 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
TC620CCPA
|
Avnet Americas | Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC620CCPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
TC620CCPA
|
TME | IC: temperature sensor, -55÷125°C, DIP8, THT, 4.5÷18V, 1°C Min Qty: 1 | 0 |
|
$1.5800 / $2.0800 | RFQ |
Part Details for TC620CCPA
TC620CCPA CAD Models
TC620CCPA Part Data Attributes:
|
TC620CCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC620CCPA
Microchip Technology Inc
DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 7.62 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.27 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC620CCPA
This table gives cross-reference parts and alternative options found for TC620CCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC620CCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC620CCPA | Single Trip Point Switch/Digital Sensor | Teledyne Technologies Inc | TC620CCPA vs TC620CCPA |
TC620CEPA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC620CCPA vs TC620CEPA |