Part Details for TC620HEOA by Microchip Technology Inc
Overview of TC620HEOA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC620HEOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC620HEOA-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
106 In Stock |
|
$1.6125 / $2.0000 | Buy Now |
DISTI #
TC620HEOA
|
Avnet Americas | Temp Sensor Analog 8-Pin SOIC N Tube - Rail/Tube (Alt: TC620HEOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $2.0000 | Buy Now |
DISTI #
579-TC620HEOA
|
Mouser Electronics | Thermostats Int Sensor H Opt. RoHS: Compliant | 288 |
|
$1.6100 / $2.0000 | Buy Now |
DISTI #
TC620HEOA
|
Microchip Technology Inc | Temp Switch, Int Sensor, H Opt., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4400 / $2.0000 | Buy Now |
DISTI #
70389253
|
RS | Microchip TC620HEOA Temperature Sensor 8-Pin SOIC, -40 - +85 degC | Microchip Technology Inc. TC620HEOA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
|
Future Electronics | Thermostat Programmable Active High Push-Pull 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.5400 / $1.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 9 |
|
$2.2500 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 35 |
|
$1.6200 / $3.2400 | Buy Now |
Part Details for TC620HEOA
TC620HEOA CAD Models
TC620HEOA Part Data Attributes
|
TC620HEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC620HEOA
Microchip Technology Inc
DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.27 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC620HEOA
This table gives cross-reference parts and alternative options found for TC620HEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC620HEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC620HCOA713G | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC620HEOA vs TC620HCOA713G |
TC620HEOA713G | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC620HEOA vs TC620HEOA713G |
TC620HEOATR | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC620HEOA vs TC620HEOATR |
TC620CHVOA723 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC620HEOA vs TC620CHVOA723 |
TC620HEOA713 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC620HEOA vs TC620HEOA713 |
TC620HCOA | Single Trip Point Switch/Digital Sensor | Teledyne Technologies Inc | TC620HEOA vs TC620HCOA |
TC620CHVOATR | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC620HEOA vs TC620CHVOATR |