TC622VAT
Description: Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 5 Pin, Through Hole Mount, TO-220, 5 PIN

Overview of TC622VAT by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC622VAT by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC622VAT by Telcom Semiconductor Inc

TC622VAT
Telcom Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
TO-220, 5 PIN
Reach Compliance Code
unknown
Accuracy-Max (Cel)
5 Cel
Body Breadth
4.44 mm
Body Height
7.22 mm
Body Length or Diameter
10.16 mm
Housing
PLASTIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Operating Current-Max
0.6 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5,.1,67TB
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Temperature Coefficient
POSITIVE ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. TC622VAT
    Telcom Semiconductor Inc
    Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 5 Pin, Through Hole Mount, TO-220, 5 PIN
    VS

Related Parts for TC622VAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC622VAT by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC622VAT by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC622VAT would you like to use for your alert(s)?
  • Please alert me when TC622VAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC622VAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC622VAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC622VAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC622VAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC622VAT by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: