Part Details for TC623CEPA by Microchip Technology Inc
Overview of TC623CEPA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Audio and Video Systems
Healthcare
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC623CEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6346
|
Newark | Ic,temperature Sensor,dip,8Pin,plastic Rohs Compliant: Yes |Microchip TC623CEPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
TC623CEPA-ND
|
DigiKey | THERMOSTAT PROG ACTIVE HIGH 8DIP Min Qty: 180 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7875 | Buy Now |
DISTI #
TC623CEPA
|
Avnet Americas | Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC623CEPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6800 / $2.2100 | Buy Now |
DISTI #
579-TC623CEPA
|
Mouser Electronics | Thermostats Dual Prog Trip Point RoHS: Compliant | 42 |
|
$1.7900 / $2.2100 | Buy Now |
DISTI #
TC623CEPA
|
Microchip Technology Inc | Temp Sensor, Low Voltage, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1615 Alternates Available |
|
$1.6100 / $2.2100 | Buy Now |
DISTI #
70547863
|
RS | Temp Sensor, Dual Prog Trip Point | Microchip Technology Inc. TC623CEPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.7000 / $2.0400 | Buy Now |
DISTI #
77898402
|
Verical | Temp Sensor Analog 8-Pin PDIP Tube Min Qty: 60 Package Multiple: 60 Date Code: 2405 | Americas - 60 |
|
$1.7370 / $1.8240 | Buy Now |
DISTI #
TC623CEPA
|
Avnet Americas | Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC623CEPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6800 / $2.2100 | Buy Now |
Part Details for TC623CEPA
TC623CEPA CAD Models
TC623CEPA Part Data Attributes:
|
TC623CEPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC623CEPA
Microchip Technology Inc
DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 7.62 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.15 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC623CEPA
This table gives cross-reference parts and alternative options found for TC623CEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC623CEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC623CCPA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC623CEPA vs TC623CCPA |