Part Details for TC651ADVUA by Telcom Semiconductor Inc
Overview of TC651ADVUA by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC651ADVUA
TC651ADVUA CAD Models
TC651ADVUA Part Data Attributes
|
TC651ADVUA
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC651ADVUA
Telcom Semiconductor Inc
Single Trip Point Switch/Digital Sensor, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Terminal Finish | Tin/Lead (Sn/Pb) |