Part Details for TC651BEVUA by Microchip Technology Inc
Overview of TC651BEVUA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC651BEVUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6402
|
Newark | Motor Driver, Dc Brushless, 5Ma, Msop-8, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:2.3V, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TC651BEVUA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
TC651BEVUA-ND
|
DigiKey | THERMOSTAT 30/45 ACTV LOW 8MSOP Min Qty: 300 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
DISTI #
TC651BEVUA
|
Avnet Americas | Temp Sensor Digital 8-Pin MSOP Tube - Rail/Tube (Alt: TC651BEVUA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
579-TC651BEVUA
|
Mouser Electronics | Board Mount Temperature Sensors W/ Over Temp Alert RoHS: Compliant | 229 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
TC651BEVUA
|
Microchip Technology Inc | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes |
980 Alternates Available |
|
$1.4500 / $2.0300 | Buy Now |
DISTI #
70389105
|
RS | Microchip TC651BEVUA, PWM Controller 15 Hz, 2.8 - 5.5 V, 8-Pin MSOP | Microchip Technology Inc. TC651BEVUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $2.0100 | RFQ |
|
Future Electronics | TEMP SENSOR & BRUSHLESS DC FAN CONTROLLER / OVER TEMP ALERT RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8100 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 3000 Factory Stock |
|
$1.2600 / $1.4700 | Buy Now |
DISTI #
TC651BEVUA
|
TME | IC: driver, PWM controller, MSOP8, Ch: 1, 2.8÷5.5VDC, 1°C, 30°C Min Qty: 1 | 0 |
|
$1.6400 / $2.0900 | RFQ |
|
Ameya Holding Limited | TC651BE Series 5.5 V -25 to +70 °C Temp Sensor/DC Fan Control - MSOP-8 | 980 |
|
RFQ |
Part Details for TC651BEVUA
TC651BEVUA CAD Models
TC651BEVUA Part Data Attributes
|
TC651BEVUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC651BEVUA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-187, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC651BEVUA
This table gives cross-reference parts and alternative options found for TC651BEVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC651BEVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC651BEVUART | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | Microchip Technology Inc | TC651BEVUA vs TC651BEVUART |
TC651BEVUATR | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC651BEVUA vs TC651BEVUATR |